Part Details for 1003R1C5.5X by Littelfuse Inc
Overview of 1003R1C5.5X by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003R1C5.5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2091
|
Newark | Fus 5.5Kv Mv R-Rated 3R Ext. Body/Box |Littelfuse 1003R1C5.5X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$469.1300 / $562.9300 | Buy Now |
DISTI #
576-1003R1C5.5X
|
Mouser Electronics | Specialty Fuses V A Limiting 5.5kV RoHS: Not Compliant | 0 |
|
$447.2300 / $536.6600 | Order Now |
|
Onlinecomponents.com | Fuse 5.5KV Mv R-Rated 3R Ext. Body RoHS: Compliant | 0 |
|
$791.7700 / $838.5600 | Buy Now |
DISTI #
1003R1C5.5X
|
TTI | Specialty Fuses V A Limiting 5.5kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 100A 5.5KVAC | 0 |
|
$1,100.4155 / $1,122.4238 | RFQ |