Part Details for 10039755-10012T by Amphenol Corporation
Overview of 10039755-10012T by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10039755-10012TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10039755-10113TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10039755-10012T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10039755-10012T
|
Avnet Americas | Conn PCI Express Card SKT 98 POS 2mm Press Fit ST Thru-Hole Tray - Trays (Alt: 10039755-10012T) Min Qty: 1008 Package Multiple: 336 Container: Tray | 0 |
|
RFQ |