Part Details for 10038075-H1PLF by Amphenol Communications Solutions
Overview of 10038075-H1PLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10038075-H1PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0632
|
Newark | 3.5 Miniature Jack-10038075-H1Plf/Tap/Rl |Amphenol Communications Solutions 10038075-H1PLF RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.4930 | Buy Now |
DISTI #
10038075-H1PLF-ND
|
DigiKey | CONN JACK STEREO 3.5MM SMD R/A Min Qty: 4500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4903 | Buy Now |
|
Future Electronics | CONN JACK STEREO 3.5MM SMD R/A RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 750 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4480 | Buy Now |
|
Future Electronics | CONN JACK STEREO 3.5MM SMD R/A RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 750 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4337 / $0.9084 | Buy Now |
Part Details for 10038075-H1PLF
10038075-H1PLF CAD Models
10038075-H1PLF Part Data Attributes
|
10038075-H1PLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10038075-H1PLF
Amphenol Communications Solutions
3.5 Miniature for Audio Jack, 4 P, SMT, Gold Flash plating
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |