Part Details for 10037910-101LF by Amphenol FCi
Overview of 10037910-101LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10037910-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10037910-101LF
|
Heilind Electronics | 10.8MM GUIDE PIN EXT THR | Americas - 0 in Stock |
|
$3.1847 / $3.2369 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
DISTI #
BRG10037910-101LF
|
Interstate Connecting Components | 10.8MM GUIDE PIN EXT THR | 0 |
|
$3.1847 / $3.2369 | Buy Now |
Part Details for 10037910-101LF
10037910-101LF CAD Models
10037910-101LF Part Data Attributes:
|
10037910-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10037910-101LF
Amphenol FCi
Connector Accessory, Guide Item, Zinc Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY |