Part Details for 10037908-102LF by Amphenol Corporation
Overview of 10037908-102LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Price & Stock for 10037908-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10037908-102LF
|
Avnet Americas | Connector Accessories Straight Press Fit Zinc Alloy Yellow Chromate Finish - Trays (Alt: 10037908-102LF) RoHS: Compliant Min Qty: 1800 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.6095 / $2.7441 | Buy Now |
DISTI #
649-10037908-102LF
|
Mouser Electronics | High Speed / Modular Connectors 7.2MM GUIDE PIN 25.3MM RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
10037908102LF-AMP
|
TME | 10037908-102LF | 1080 |
|
Buy Now | |
DISTI #
10037908-102LF
|
Avnet Abacus | (Alt: 10037908-102LF) RoHS: Compliant Min Qty: 1800 Package Multiple: 360 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |