Part Details for 10037908-101LF by Amphenol FCi
Overview of 10037908-101LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 10037908-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10037908-101LF
|
Heilind Electronics | 7.2MM GUIDE PIN 25.3MM L | Americas - 0 in Stock |
|
$3.1847 / $3.2369 | Buy Now |
|
Bristol Electronics | 254 |
|
RFQ | ||
|
Quest Components | 1 |
|
$3.5400 | Buy Now | |
DISTI #
BRG10037908-101LF
|
Interstate Connecting Components | 7.2MM GUIDE PIN 25.3MM L | 0 |
|
$3.1847 / $3.2369 | Buy Now |
Part Details for 10037908-101LF
10037908-101LF CAD Models
10037908-101LF Part Data Attributes:
|
10037908-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10037908-101LF
Amphenol FCi
Connector Accessory, Guide Item, Zinc Alloy, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 10037908 | |
Material | ZINC ALLOY |