Part Details for 10037901-11100TLF by Amphenol FCi
Overview of 10037901-11100TLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10037901-11100TLF
10037901-11100TLF CAD Models
10037901-11100TLF Part Data Attributes:
|
10037901-11100TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10037901-11100TLF
Amphenol FCi
Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.443 inch | |
Body Length | 5.906 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1398 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.061 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 280 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 10037901-11100TLF
This table gives cross-reference parts and alternative options found for 10037901-11100TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10037901-11100TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10037901-11510T | Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, | Amphenol Communications Solutions | 10037901-11100TLF vs 10037901-11510T |
10037901-11020TLF | Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10037901-11100TLF vs 10037901-11020TLF |
10037901-11020TLF | Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, ROHS COMPLIANT | Amphenol Communications Solutions | 10037901-11100TLF vs 10037901-11020TLF |
10037901-11420T | Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, | Amphenol Communications Solutions | 10037901-11100TLF vs 10037901-11420T |
10037901-11520T | Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, | Amphenol Communications Solutions | 10037901-11100TLF vs 10037901-11520T |
10037901-11000TLF | Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, ROHS COMPLIANT | Amphenol Communications Solutions | 10037901-11100TLF vs 10037901-11000TLF |
10037901-11200TLF | Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10037901-11100TLF vs 10037901-11200TLF |
10037901-11320T | Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, | Amphenol Communications Solutions | 10037901-11100TLF vs 10037901-11320T |
10037901-11520T | Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, | Amphenol FCi | 10037901-11100TLF vs 10037901-11520T |
10037901-11200TLF | Card Edge Connector, 280 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, ROHS COMPLIANT | Amphenol Communications Solutions | 10037901-11100TLF vs 10037901-11200TLF |