Part Details for 10037402-11203 by Amphenol Corporation
Overview of 10037402-11203 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCR011203P | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85 | |
DCR011203UE4 | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | |
DCR011203U/1K | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 |
Price & Stock for 10037402-11203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10037402-11203
|
Avnet Americas | Conn FB DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10037402-11203) RoHS: Not Compliant Min Qty: 2688 Package Multiple: 336 Container: Tray | 0 |
|
RFQ |