Part Details for 100371DC by Fairchild Semiconductor Corporation
Overview of 100371DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100371DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100371DC-ND
|
DigiKey | MULTIPLEXER, 100K SERIES Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1538 In Stock |
|
$8.2000 | Buy Now |
|
Rochester Electronics | 100371 - Low Power Triple 4-Input Multiplexer with Enable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1538 |
|
$7.0300 / $8.2700 | Buy Now |
Part Details for 100371DC
100371DC CAD Models
100371DC Part Data Attributes
|
100371DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100371DC
Fairchild Semiconductor Corporation
Multiplexer, 100K Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 3 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 1.6 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100371DC
This table gives cross-reference parts and alternative options found for 100371DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100371DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100371DM | Multiplexer, 100K Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100371DC vs 100371DM |
100371DMQB/NOPB | 100K SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP24 | Texas Instruments | 100371DC vs 100371DMQB/NOPB |
100371PC | Multiplexer, 100K Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100371DC vs 100371PC |
100371DCQR | 100K SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100371DC vs 100371DCQR |
100371DM-MLS | 100K SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | 100371DC vs 100371DM-MLS |