Part Details for 1003666-01 by Kyocera AVX Components
Overview of 1003666-01 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003666-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3406
|
Newark | Demo Board, Wifi, Wlan, Mimo Rohs Compliant: Yes |Kyocera Avx 1003666-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$30.9400 | Buy Now |
DISTI #
478-1003666-01-ND
|
DigiKey | BOARD 1001388 1001430 1002295 Min Qty: 1 Lead time: 11 Weeks Container: Box |
4 In Stock |
|
$24.6600 | Buy Now |
DISTI #
1003666-01
|
Avnet Americas | 1001388/1001430 5GHz Single Band Stamped Metal Embedded Antenna Demo Board - Bulk (Alt: 1003666-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$27.7200 / $32.0400 | Buy Now |
DISTI #
581-1003666-01
|
Mouser Electronics | Antennas Eval Board for 1002295, 1001430, 1001388 Wi-Fi/Bluetooth RoHS: Compliant | 19 |
|
$26.0900 / $34.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$21.9600 | Buy Now |