Part Details for 10036629-006LF by Amphenol Communications Solutions
Overview of 10036629-006LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-006LF | Amphenol Communications Solutions | 68668-006LF-CUS HDR | |
68648-006LF | Amphenol Communications Solutions | 68648-006LF-SHR HDR 2X8 | |
68664-006LF | Amphenol Communications Solutions | 68664-006LF-SHIELDED HEADER |
Part Details for 10036629-006LF
10036629-006LF CAD Models
10036629-006LF Part Data Attributes
|
10036629-006LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10036629-006LF
Amphenol Communications Solutions
PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER PALLADIUM NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10036629-006LF
This table gives cross-reference parts and alternative options found for 10036629-006LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10036629-006LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98751-102 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 10036629-006LF vs 98751-102 |
73704-122CALF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10036629-006LF vs 73704-122CALF |
84654-700CALF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10036629-006LF vs 84654-700CALF |
94337-013LF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10036629-006LF vs 94337-013LF |
55954-043 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 10036629-006LF vs 55954-043 |
61126-602FALF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10036629-006LF vs 61126-602FALF |
74054-100CASLF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10036629-006LF vs 74054-100CASLF |
73708-100CA | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 10036629-006LF vs 73708-100CA |
93097-620GA | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10036629-006LF vs 93097-620GA |
61126-650DALF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 10036629-006LF vs 61126-650DALF |