Part Details for 10036587-001TRLF by Amphenol FCi
Overview of 10036587-001TRLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10036587-001TRLF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions | |
10036587-001LF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions | |
10036587-003TRLF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions |
Price & Stock for 10036587-001TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10036587-001TRLF
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.4965 | Buy Now | |
DISTI #
BRG10036587-001TRLF
|
Interstate Connecting Components | 0 |
|
$5.4965 | Buy Now |
Part Details for 10036587-001TRLF
10036587-001TRLF CAD Models
10036587-001TRLF Part Data Attributes
|
10036587-001TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10036587-001TRLF
Amphenol FCi
Board Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10036587-001TRLF
This table gives cross-reference parts and alternative options found for 10036587-001TRLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10036587-001TRLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10036587-001LF | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions | Amphenol Communications Solutions | 10036587-001TRLF vs 10036587-001LF |
10036587-001TRLF | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions | Amphenol Communications Solutions | 10036587-001TRLF vs 10036587-001TRLF |