Part Details for 100364DCQR by National Semiconductor Corporation
Overview of 100364DCQR by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100364DCQR
100364DCQR CAD Models
100364DCQR Part Data Attributes
|
100364DCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100364DCQR
National Semiconductor Corporation
IC 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 89 mA | |
Prop. Delay@Nom-Sup | 2.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100364DCQR
This table gives cross-reference parts and alternative options found for 100364DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100364DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100364DCQR | 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100364DCQR vs 100364DCQR |
100364DMQB | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100364DCQR vs 100364DMQB |
100364J-QMLV | 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | 100364DCQR vs 100364J-QMLV |
100364DC | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100364DCQR vs 100364DC |
100364PC | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100364DCQR vs 100364PC |
100364DMQB | 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100364DCQR vs 100364DMQB |