Part Details for 100364FMQB by Fairchild Semiconductor Corporation
Overview of 100364FMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100364FMQB
100364FMQB CAD Models
100364FMQB Part Data Attributes
|
100364FMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100364FMQB
Fairchild Semiconductor Corporation
Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 95 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100364FMQB
This table gives cross-reference parts and alternative options found for 100364FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100364FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100364FC | 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24 | Texas Instruments | 100364FMQB vs 100364FC |
5962-9459201MYA | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24 | QP Semiconductor | 100364FMQB vs 5962-9459201MYA |
100364FC | IC 100K SERIES, 16 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPAK-24, Multiplexer/Demultiplexer | National Semiconductor Corporation | 100364FMQB vs 100364FC |
SY100S364FC | Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24 | Microchip Technology Inc | 100364FMQB vs SY100S364FC |
5962-9459201MYX | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24 | QP Semiconductor | 100364FMQB vs 5962-9459201MYX |