Part Details for 100363QI by Fairchild Semiconductor Corporation
Overview of 100363QI by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100363QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100363QI-ND
|
DigiKey | MULTIPLEXER, 100K SERIES Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1700 In Stock |
|
$4.1300 | Buy Now |
|
Rochester Electronics | 100363 - Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1700 |
|
$3.5400 / $4.1600 | Buy Now |
Part Details for 100363QI
100363QI CAD Models
100363QI Part Data Attributes:
|
100363QI
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100363QI
Fairchild Semiconductor Corporation
Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100363QI
This table gives cross-reference parts and alternative options found for 100363QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100363QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100363QC | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100363QI vs 100363QC |
100363QCX | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100363QI vs 100363QCX |