Part Details for 100360DC by National Semiconductor Corporation
Overview of 100360DC by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 100360DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 24 Pin, Ceramic, DIP | 10 |
|
Buy Now | |
|
Quest Components | PARITY GENERATOR/CHECKER, 24 Pin, Ceramic, DIP | 24 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for 100360DC
100360DC CAD Models
100360DC Part Data Attributes
|
100360DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100360DC
National Semiconductor Corporation
Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Reach Compliance Code | compliant | |
Additional Feature | EVEN PARITY GENERATOR; ALTERNATE FUNCTION AS 8-BIT IDENTITY COMPARATOR WITH INVERTED OUTPUT | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 2.75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |