Part Details for 10035728 by Nexans
Overview of 10035728 by Nexans
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 10035728
10035728 CAD Models
10035728 Part Data Attributes
|
10035728
Nexans
Buy Now
Datasheet
|
Compare Parts:
10035728
Nexans
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEXANS SA | |
Reach Compliance Code | unknown | |
Approvals | NFC | |
Conductor Material | SILVERED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.05 mm2 | |
Diameter | 0.58 mm | |
Insulator Material | PTFE | |
Number of Conductors | 1 | |
Shielding | NO | |
Stranding | 1X0.254 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 10035728
This table gives cross-reference parts and alternative options found for 10035728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10035728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KW03-30A2 | Wire And Cable, 1 Conductor(s), 30AWG, 350V, Flexible Cord And Fixture Wire | Nexans | 10035728 vs KW03-30A2 |
WCT30BLACK | Wire And Cable, 1 Conductor(s), 30AWG, 350V, ROHS COMPLIANT | Nexans | 10035728 vs WCT30BLACK |