Part Details for 10035690-003-4WLF by Amphenol Communications Solutions
Overview of 10035690-003-4WLF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-104WLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10035690-003-4WLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S227401399542
|
Chip1Stop | Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tube RoHS: Compliant | 12960 |
|
$0.4740 / $1.5300 | Buy Now |
Part Details for 10035690-003-4WLF
10035690-003-4WLF CAD Models
10035690-003-4WLF Part Data Attributes
|
10035690-003-4WLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10035690-003-4WLF
Amphenol Communications Solutions
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10035690-003-4WLF
This table gives cross-reference parts and alternative options found for 10035690-003-4WLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10035690-003-4WLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10035690-003-4W | Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal, Plug, | Amphenol Communications Solutions | 10035690-003-4WLF vs 10035690-003-4W |
10035690-003-4WLF | Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Amphenol FCi | 10035690-003-4WLF vs 10035690-003-4WLF |