There are no models available for this part yet.
Overview of 1003560000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1003560000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X9941
|
Newark | Sl-Smt 3.50/07/135F 3.2Sn Bk Bx |Weidmuller 1003560000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $4.1700 | Buy Now | |
DISTI #
1003560000-ND
|
DigiKey | SL-SMT 3.50/07/135F 3.2SN BK B Min Qty: 54 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0580 | Buy Now | |
DISTI #
1003560000
|
Avnet Americas | Connector Wire to Board Male Header 7 Position 3.5mm 135 Degree Solder Through Hole Black Box (Alt: 1003560000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | ||
DISTI #
470-1003560000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/07/135F 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.4800 / $4.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $2.6900 | Buy Now |