Part Details for 10035104-001LF by Amphenol FCi
Overview of 10035104-001LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10035104-001LF
10035104-001LF CAD Models
10035104-001LF Part Data Attributes:
|
10035104-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10035104-001LF
Amphenol FCi
Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10035104-001LF
This table gives cross-reference parts and alternative options found for 10035104-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10035104-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51750-031 | Board Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 10035104-001LF vs 51750-031 |
1600788-2 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Latch, Black Insulator, Receptacle | TE Connectivity | 10035104-001LF vs 1600788-2 |
HM2H07P117 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight | Amphenol FCi | 10035104-001LF vs HM2H07P117 |
HM2H71P130 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight | Amphenol FCi | 10035104-001LF vs HM2H71P130 |
HM1G41FBP000H6 | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 10035104-001LF vs HM1G41FBP000H6 |
HM1E44FDP161L6 | Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | 10035104-001LF vs HM1E44FDP161L6 |
HM2H07P111LF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 10035104-001LF vs HM2H07P111LF |
HM2H07P130 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight | Amphenol FCi | 10035104-001LF vs HM2H07P130 |
10035104-101LF | Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 10035104-001LF vs 10035104-101LF |
6450869-9 | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle | TE Connectivity | 10035104-001LF vs 6450869-9 |