Part Details for 1003468 by Kyocera AVX Components
Overview of 1003468 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1003468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6919
|
Newark | Antenna Patch, 2.4Ghz, 18Mm X 18Mm X 4Mm Rohs Compliant: Yes |Kyocera Avx 1003468 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$3.5200 / $6.0300 | Buy Now |
DISTI #
478-1003468-ND
|
DigiKey | ANTENNA CERAMIC, 2.4GHZ 18X18X4 Min Qty: 1 Lead time: 11 Weeks Container: Tray |
402 In Stock |
|
$2.5000 / $3.7600 | Buy Now |
DISTI #
1003468
|
Avnet Americas | Patch Antenna Right Hand Circular 2.485GHz 3.83dB 50 Ohm Adhesive Mount Tray - Waffle Pack (Alt: 1003468) RoHS: Not Compliant Min Qty: 400 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.6270 | Buy Now |
DISTI #
581-1003468
|
Mouser Electronics | Antennas ISM 2.4GHz 18x18x4mm Ceramic Patch RoHS: Compliant | 332 |
|
$2.6500 / $5.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 | 0 |
|
$2.4400 | Buy Now |
DISTI #
1003468
|
Avnet Asia | Patch Antenna Right Hand Circular 2.485GHz 3.83dB 50 Ohm Adhesive Mount Tray (Alt: 1003468) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1003468
1003468 CAD Models
1003468 Part Data Attributes:
|
1003468
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1003468
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
RF/Microwave Device Type | ANTENNA-OTHER |