There are no models available for this part yet.
Overview of 1003463301 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1003463301 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_26158065
|
Arrow Electronics | zQSFP+ -to-2 zQSFP+ Passive Cable Assembly, 100 Gbps-to-(2) 50 Gbps, 26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1733 | Americas - 9 |
|
$94.1200 | Buy Now | |
DISTI #
59168854
|
Verical | zQSFP+ -to-2 zQSFP+ Passive Cable Assembly, 100 Gbps-to-(2) 50 Gbps, 26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1733 | Americas - 9 |
|
$94.1200 | Buy Now | |
DISTI #
000000000005438257
|
Sager | Ethernet Cables / Networking Cables | 0 |
|
Buy Now | ||
DISTI #
C1S549804383424
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 9 |
|
$99.6000 | Buy Now |
CAD Models for 1003463301 by Molex
Part Data Attributes for 1003463301 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
ZQSFP+
|
Connector Side2
|
ZQSFP+
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
38
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|