Part Details for 10034542-10017LF by Amphenol Corporation
Overview of 10034542-10017LF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10034542-10107 | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Press Fit, 240 Position, 1.00mm (0.039in) Pitch | |
51710-017LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S 8P Vertical Header. | |
10072264-10017LF | Amphenol Communications Solutions | DDR2 SO-DIMM Memory Module Sockets, Storage and Server Connector, Vertical, Press-Fit, 240 Position, 1.00mm (0.039in) Pitch |