Part Details for 1003451251 by Molex
Overview of 1003451251 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for 1003451251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003451251-ND
|
DigiKey | CABLE ZQSFP-ZSFP M-M 2.5M Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | CABLE ASSEMBLY, 30AWG | 6 |
|
$87.7219 / $91.2308 | Buy Now |
|
Quest Components | CABLE ASSEMBLY, 30AWG (Also Known As: 100345-1251) | 6 |
|
$87.7219 / $91.2308 | Buy Now |
Part Details for 1003451251
1003451251 CAD Models
1003451251 Part Data Attributes:
|
1003451251
Molex
Buy Now
Datasheet
|
Compare Parts:
1003451251
Molex
Cable Assembly, 30AWG,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | ZQSFP+ | |
Connector Side2 | 4ZSFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Wire Gauge | 30 AWG |