Part Details for 100344PC by Fairchild Semiconductor Corporation
Overview of 100344PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100344PC
100344PC CAD Models
100344PC Part Data Attributes
|
100344PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100344PC
Fairchild Semiconductor Corporation
Bus Driver, 100K Series, 1-Func, 8-Bit, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH 25 OHM LINE DRIVE CAPABILITY | |
Family | 100K | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.585 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 185 mA | |
Prop. Delay@Nom-Sup | 2.3 ns | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100344PC
This table gives cross-reference parts and alternative options found for 100344PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100344PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100344DC | 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100344PC vs 100344DC |
100344DM | Bus Driver, 100K Series, 1-Func, 8-Bit, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100344PC vs 100344DM |
100344DM | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100344PC vs 100344DM |
100344DCQR | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100344PC vs 100344DCQR |
100344DC | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100344PC vs 100344DC |
100344PC | 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 100344PC vs 100344PC |
100344DMQB | 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100344PC vs 100344DMQB |
100344DC | Bus Driver, 100K Series, 1-Func, 8-Bit, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100344PC vs 100344DC |
100344DMQB/NOPB | 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100344PC vs 100344DMQB/NOPB |