Part Details for 100341MD8 by National Semiconductor Corporation
Overview of 100341MD8 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100341MD8
100341MD8 CAD Models
100341MD8 Part Data Attributes
|
100341MD8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100341MD8
National Semiconductor Corporation
IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, UUC, DIE, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 400 MHz |
Alternate Parts for 100341MD8
This table gives cross-reference parts and alternative options found for 100341MD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100341MD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HST166LD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, | Plessey Semiconductors Ltd | 100341MD8 vs 54HST166LD |
54HSC166LC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, | Plessey Semiconductors Ltd | 100341MD8 vs 54HSC166LC |
2532-1B | IC 80-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, Shift Register | NXP Semiconductors | 100341MD8 vs 2532-1B |
54QHSC166FB | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | Dynex Semiconductor | 100341MD8 vs 54QHSC166FB |
54SHST166FS | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 100341MD8 vs 54SHST166FS |
SNJ54F323J | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Texas Instruments | 100341MD8 vs SNJ54F323J |
54F676LMQB | IC F/FAST SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC28, Shift Register | National Semiconductor Corporation | 100341MD8 vs 54F676LMQB |
54HHSC165LC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CQCC20 | Dynex Semiconductor | 100341MD8 vs 54HHSC165LC |
54F194FMQB | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 100341MD8 vs 54F194FMQB |
SNJ54LS164FK | 8-Bit Parallel-Out Serial Shift Registers 20-LCCC -55 to 125 | Texas Instruments | 100341MD8 vs SNJ54LS164FK |