Part Details for 100341DC by Fairchild Semiconductor Corporation
Overview of 100341DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100341DC
100341DC CAD Models
100341DC Part Data Attributes:
|
100341DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100341DC
Fairchild Semiconductor Corporation
Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 400000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 2.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 10.16 mm | |
fmax-Min | 400 MHz |
Alternate Parts for 100341DC
This table gives cross-reference parts and alternative options found for 100341DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100341DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100341DMQB | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100341DC vs 100341DMQB |
100341DM | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Shift Register | National Semiconductor Corporation | 100341DC vs 100341DM |
5962-9459101MXX | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24, CERAMIC, DIP-24 | e2v technologies | 100341DC vs 5962-9459101MXX |
100141DC | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100341DC vs 100141DC |
100341DM | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100341DC vs 100341DM |
100341DCQR | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Shift Register | National Semiconductor Corporation | 100341DC vs 100341DCQR |
100341PC | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100341DC vs 100341PC |
5962-9459101VXA | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 100341DC vs 5962-9459101VXA |
100341J-QMLV | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24 | National Semiconductor Corporation | 100341DC vs 100341J-QMLV |
100141DC | IC 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Shift Register | National Semiconductor Corporation | 100341DC vs 100141DC |