Part Details for 10034 by SCS
Overview of 10034 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7765
|
Newark | Static Shielding Bag, Heat Seal, 3"x4", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:4", Length - Metric:101.6Mm, Width - Imperial:3", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 10034 Min Qty: 80 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$14.0500 | Buy Now |
DISTI #
517-10034
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 3x4, 100 EA | 0 |
|
$13.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.5900 / $16.9000 | Buy Now | |
DISTI #
SCS-10034
|
TestEquity LLC | SCS 10034 Metal-In Static Shield Bag, 1000 Series, 3 x 4" 100/Pk | 48 |
|
$14.3000 | Buy Now |