Part Details for 10033854-052FSLF by Amphenol FCi
Overview of 10033854-052FSLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10033854-052FSLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70248498
|
RS | Conn, Data, IC Mem. Module, DDR2 SODIMM, Reverse, 200 Pos, 0.6 mm Pitch | Amphenol FCI (Amphenol CS) 10033854-052FSLF RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $7.7500 | RFQ |
DISTI #
BRG10033854-052FSLF
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.2631 | Buy Now | |
|
Quest Components | CARD EDGE CONNECTOR, 200 CONTACT(S), 2 ROW(S), FEMALE, 30 DEGREE, 0.024 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 100 |
|
$3.5100 / $8.1000 | Buy Now |
DISTI #
BRG10033854-052FSLF
|
Interstate Connecting Components | 0 |
|
$5.2631 | Buy Now |
Part Details for 10033854-052FSLF
10033854-052FSLF CAD Models
10033854-052FSLF Part Data Attributes:
|
10033854-052FSLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10033854-052FSLF
Amphenol FCi
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 30 Degree, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.992 inch | |
Body Length | 2.79 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10033854-052FSLF
This table gives cross-reference parts and alternative options found for 10033854-052FSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10033854-052FSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10033854-052FS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 10033854-052FSLF vs 10033854-052FS |