Part Details for 10033853 by Amphenol FCi
Overview of 10033853 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033853-352FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
10033853-152FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
10033853-252FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch |
Part Details for 10033853
10033853 CAD Models
10033853 Part Data Attributes
|
10033853
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10033853
Amphenol FCi
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZATION AVAILABLE | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10033853
This table gives cross-reference parts and alternative options found for 10033853. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10033853, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10117867-352FSLF | Amphenol FCi | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 10033853 vs 10117867-352FSLF |
10086891-352AB | Amphenol FCi | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 30 Degree, Surface Mount Terminal | 10033853 vs 10086891-352AB |
59354-552AS | Amphenol FCi | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | 10033853 vs 59354-552AS |
10054652-10220LF | Amphenol FCi | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10033853 vs 10054652-10220LF |
ELF200NSCR-4Z50 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10033853 vs ELF200NSCR-4Z50 |
10117866-352TSLF | Amphenol FCi | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 10033853 vs 10117866-352TSLF |
4-1734073-1 | TE's AMP | Check for Price | 200 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET | 10033853 vs 4-1734073-1 |
10033854-052AC | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | 10033853 vs 10033854-052AC |
10033854-452TC | Amphenol FCi | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | 10033853 vs 10033854-452TC |
0712432001 | Molex | Check for Price | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 10033853 vs 0712432001 |