Part Details for 1003380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1003380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3712
|
Newark | Thm Wo T 24.5/100 Ws |Weidmuller 1003380000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$776.7700 / $891.4500 | Buy Now |
DISTI #
281-1003380000-ND
|
DigiKey | THM WO T 24.5/100 WS Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$713.3680 / $926.6300 | Buy Now |
DISTI #
1003380000
|
Avnet Americas | Cable Marker 24.5mm x 100mm Tedlar Polyvinyl Fluoride Film White Reel - Bulk (Alt: 1003380000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1003380000
|
Mouser Electronics | Wire Labels & Markers THM WO T 24.5/100 WS | 0 |
|
$713.3600 / $773.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$693.2200 / $734.1900 | Buy Now |