Part Details for 100336DC by National Semiconductor Corporation
Results Overview of 100336DC by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100336DC Information
100336DC by National Semiconductor Corporation is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 100336DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,COUNTER/SHIFT REGISTER,ECL100,DIP,24PIN,CERAMIC | 2 |
|
$5.0000 | Buy Now |
|
Quest Components | IC,COUNTER/SHIFT REGISTER,ECL100,DIP,24PIN,CERAMIC | 1 |
|
$20.7400 | Buy Now |
Part Details for 100336DC
100336DC CAD Models
100336DC Part Data Attributes
|
100336DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100336DC
National Semiconductor Corporation
Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Reach Compliance Code | compliant | |
Additional Feature | PROGRAMMABLE 4-BIT COUNTER; 4-BIT BIDIRECTIONAL SHIFT REGISTER; COMPLEMENTARY O/PS | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 165 mA | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 10.16 mm | |
fmax-Min | 300 MHz |