Part Details for 10033526-N3212LF by Amphenol Corporation
Overview of 10033526-N3212LF by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10033526-N3212LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10033526-N3212LF
|
Avnet Americas | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: 10033526-N3212LF) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 8250 |
|
$0.3150 / $0.3893 | Buy Now |
DISTI #
10033526-N3212LF
|
Avnet Americas | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: 10033526-N3212LF) RoHS: Compliant Min Qty: 8250 Package Multiple: 8250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3457 | Buy Now |
DISTI #
649-10033526-N3212LF
|
Mouser Electronics | USB Connectors MINIUSB B TYPE RT ANGLE RECEPTACLE RoHS: Compliant | 6530 |
|
$0.3660 / $0.6400 | Buy Now |
|
Bristol Electronics | 4951 |
|
RFQ | ||
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 261 |
|
$0.3329 / $0.7134 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 3960 |
|
$0.3567 / $1.1890 | Buy Now |
DISTI #
10033526-N3212LF
|
TTI | USB Connectors MINIUSB B TYPE RT ANGLE RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 7500 In Stock |
|
$0.3100 / $0.3650 | Buy Now |
DISTI #
10033526-N3212LF.
|
TTI | USB Connectors MINI USB REC TYPE B RA SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Ammo Pack |
Americas - 66 In Stock |
|
$0.4710 / $0.5160 | Buy Now |
DISTI #
10033526-N3212LF
|
Avnet Abacus | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: 10033526-N3212LF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 750 |
|
Buy Now | |
DISTI #
10033526-N3212LF
|
Avnet Asia | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle (Alt: 10033526-N3212LF) RoHS: Compliant Min Qty: 8250 Package Multiple: 8250 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3201 / $0.3607 | Buy Now |