Part Details for 10033526-L511 by Amphenol FCi
Overview of 10033526-L511 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033526-N3212LF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Right Angle Surface Mount Type | |
10033526-N3222LF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Right Angle Surface Mount Type | |
10033526-N3212MLF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Right Angle Surface Mount Type |
Part Details for 10033526-L511
10033526-L511 CAD Models
10033526-L511 Part Data Attributes
|
10033526-L511
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10033526-L511
Amphenol FCi
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10033526-L511
This table gives cross-reference parts and alternative options found for 10033526-L511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10033526-L511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10033526-N3115 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 10033526-L511 vs 10033526-N3115 |
10033526-L3112 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 10033526-L511 vs 10033526-L3112 |
10033526-N5115 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 10033526-L511 vs 10033526-N5115 |
10033526-L5112 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 10033526-L511 vs 10033526-L5112 |
10033526-N511 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 10033526-L511 vs 10033526-N511 |
10033526-L311 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 10033526-L511 vs 10033526-L311 |
10033526-L3115 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 10033526-L511 vs 10033526-L3115 |
10033526-L1112 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 10033526-L511 vs 10033526-L1112 |
10033526-L111 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 10033526-L511 vs 10033526-L111 |
10033526-L1112 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 10033526-L511 vs 10033526-L1112 |