Part Details for 100331QIX by onsemi
Overview of 100331QIX by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 100331QIX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100331QIX
|
Avnet Americas | - Tape and Reel (Alt: 100331QIX) RoHS: Not Compliant Min Qty: 71 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2694 Partner Stock |
|
$4.4144 / $5.2688 | Buy Now |
Part Details for 100331QIX
100331QIX CAD Models
100331QIX Part Data Attributes
|
100331QIX
onsemi
Buy Now
Datasheet
|
Compare Parts:
100331QIX
onsemi
D Flip-Flop
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-17 | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS | |
Family | 100K | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.43 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Propagation Delay (tpd) | 1.8 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm | |
fmax-Min | 400 MHz |