Part Details for 100331DC by National Semiconductor Corporation
Overview of 100331DC by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 100331DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Flip Flop, Triple, D Type, 24 Pin, Ceramic, DIP | 10 |
|
$5.0204 / $6.8460 | Buy Now |
|
Quest Components | Flip Flop, Triple, D Type, 24 Pin, Ceramic, DIP | 56 |
|
$8.8615 / $14.3700 | Buy Now |
|
Quest Components | Flip Flop, Triple, D Type, 24 Pin, Ceramic, DIP | 12 |
|
$9.5800 / $14.3700 | Buy Now |
Part Details for 100331DC
100331DC CAD Models
100331DC Part Data Attributes:
|
100331DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100331DC
National Semiconductor Corporation
D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Reach Compliance Code | compliant | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS; OPTEMP SPECIFIED AS TC | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 375000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 122 mA | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 10.16 mm | |
fmax-Min | 375 MHz |