Part Details for 100331WFQMLV by Texas Instruments
Overview of 100331WFQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100331WFQMLV
100331WFQMLV CAD Models
100331WFQMLV Part Data Attributes
|
100331WFQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100331WFQMLV
Texas Instruments
100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERQUAD-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 400000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 130 mA | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.4 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 400 MHz |
Alternate Parts for 100331WFQMLV
This table gives cross-reference parts and alternative options found for 100331WFQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100331WFQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S331FC | D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | 100331WFQMLV vs SY100S331FC |
5962-9153601MYA | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, QFP-24 | Teledyne e2v | 100331WFQMLV vs 5962-9153601MYA |
100331FCQR | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100331WFQMLV vs 100331FCQR |
100331FM | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100331WFQMLV vs 100331FM |
100331FC | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100331WFQMLV vs 100331FC |
5962-9153601MYA | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, QFP-24 | QP Semiconductor | 100331WFQMLV vs 5962-9153601MYA |
100331FMQB | IC 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24, FF/Latch | National Semiconductor Corporation | 100331WFQMLV vs 100331FMQB |
SY100S331FC | D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Micrel Inc | 100331WFQMLV vs SY100S331FC |
100331FM | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100331WFQMLV vs 100331FM |
100331FMQB | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100331WFQMLV vs 100331FMQB |