There are no models available for this part yet.
Overview of 100331QCX by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
CAD Models for 100331QCX by Rochester Electronics LLC
Part Data Attributes for 100331QCX by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS
|
Family
|
100K
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e3
|
Length
|
11.43 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Moisture Sensitivity Level
|
2
|
Number of Bits
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Propagation Delay (tpd)
|
1.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
11.43 mm
|
fmax-Min
|
400 MHz
|
Alternate Parts for 100331QCX
This table gives cross-reference parts and alternative options found for 100331QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100331QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100331QCQR | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, CC-28 | Texas Instruments | 100331QCX vs 100331QCQR |