Part Details for 10032480-121 by Amphenol FCi
Overview of 10032480-121 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10032480-121
10032480-121 CAD Models
10032480-121 Part Data Attributes
|
10032480-121
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10032480-121
Amphenol FCi
Board Connector, 21 Contact(s), 1 Row(s), Female, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | PURE TIN (100) | |
Contact Finish Termination | PURE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER NICKEL ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10032480-121
This table gives cross-reference parts and alternative options found for 10032480-121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10032480-121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT156F20-21 | Board Connector, 21 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 10032480-121 vs CT156F20-21 |
10022753-021LF | Board Connector, 21 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 10032480-121 vs 10022753-021LF |
5-641312-1 | 21 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | TE's AMP | 10032480-121 vs 5-641312-1 |
022-42-6211 | Board Connector, 21 Contact(s), 1 Row(s), Female | Molex | 10032480-121 vs 022-42-6211 |
10032480-054 | Board Connector, 21 Contact(s), 1 Row(s), Female, Receptacle | Amphenol FCi | 10032480-121 vs 10032480-054 |
1-86459-5 | CONNECTOR, 21 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 10032480-121 vs 1-86459-5 |
022-42-6210 | Board Connector, 21 Contact(s), 1 Row(s), Female | Molex | 10032480-121 vs 022-42-6210 |
10032480-154LF | Board Connector, 21 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 10032480-121 vs 10032480-154LF |
1-86459-5 | 21 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 10032480-121 vs 1-86459-5 |
022-42-6213 | Board Connector, 21 Contact(s), 1 Row(s), Female | Molex | 10032480-121 vs 022-42-6213 |