Datasheets
100323FM by:

IC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERAMIC, FP-24, Bus Driver/Transceiver

Part Details for 100323FM by National Semiconductor Corporation

Overview of 100323FM by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

Part Details for 100323FM

100323FM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100323FM Part Data Attributes

100323FM National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
100323FM National Semiconductor Corporation IC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERAMIC, FP-24, Bus Driver/Transceiver
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description QFF, QFL24,.4SQ
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH 25 OHM LINE DRIVE CAPABILITY
Control Type ENABLE HIGH
Family 100K
JESD-30 Code S-GQFP-F24
JESD-609 Code e0
Length 9.4 mm
Load Capacitance (CL) 3 pF
Logic IC Type BUS DRIVER
Number of Bits 2
Number of Functions 3
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER WITH CUT-OFF
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code QFF
Package Equivalence Code QFL24,.4SQ
Package Shape SQUARE
Package Style FLATPACK
Power Supply Current-Max (ICC) 150 mA
Prop. Delay@Nom-Sup 4.2 ns
Propagation Delay (tpd) 3.6 ns
Qualification Status Not Qualified
Seated Height-Max 2.16 mm
Surface Mount YES
Technology ECL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 9.4 mm

Alternate Parts for 100323FM

This table gives cross-reference parts and alternative options found for 100323FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100323FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100323FC IC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24, Bus Driver/Transceiver National Semiconductor Corporation 100323FM vs 100323FC
100323FMQB/NOPB 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24 Texas Instruments 100323FM vs 100323FMQB/NOPB
100323FC Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CQFP24, CERPACK-24 Fairchild Semiconductor Corporation 100323FM vs 100323FC
100323FMQB Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CQFP24, CERPACK-24 Fairchild Semiconductor Corporation 100323FM vs 100323FMQB
Part Number Description Manufacturer Compare
100323FMQB Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CQFP24, CERPACK-24 Fairchild Semiconductor Corporation 100323FM vs 100323FMQB
100323QC IC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, CC-28, Bus Driver/Transceiver Texas Instruments 100323FM vs 100323QC
100323FMQB/NOPB 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24 Texas Instruments 100323FM vs 100323FMQB/NOPB
100323FC IC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24, Bus Driver/Transceiver National Semiconductor Corporation 100323FM vs 100323FC
100323CW Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, DIE Fairchild Semiconductor Corporation 100323FM vs 100323CW
100323QC Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 Fairchild Semiconductor Corporation 100323FM vs 100323QC
100323DMQB Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 100323FM vs 100323DMQB
100323QCX Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 Fairchild Semiconductor Corporation 100323FM vs 100323QCX
100323PC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments 100323FM vs 100323PC
100323FC Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CQFP24, CERPACK-24 Fairchild Semiconductor Corporation 100323FM vs 100323FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100323FM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100323FM by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 100323FM would you like to use for your alert(s)?
  • Please alert me when 100323FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100323FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100323FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100323FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100323FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100323FM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: