Part Details for 100322QCX by Fairchild Semiconductor Corporation
Overview of 100322QCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100322QCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100322QCX-ND
|
DigiKey | IC BUFF NON-INVERT -5.7V 28PLCC Min Qty: 214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2250 In Stock |
|
$1.4000 | Buy Now |
|
Rochester Electronics | 100322 - Buffer, 100K Series, 9-Func, 1-Input, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2250 |
|
$1.2100 / $1.4200 | Buy Now |
Part Details for 100322QCX
100322QCX CAD Models
100322QCX Part Data Attributes
|
100322QCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100322QCX
Fairchild Semiconductor Corporation
Buffer, 100K Series, 9-Func, 1-Input, ECL, PQCC28, 0.450 INCH SQUARE, PLASTIC, MO-047, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 1.35 ns | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100322QCX
This table gives cross-reference parts and alternative options found for 100322QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100322QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100322QC | 100K SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, CC-28 | Texas Instruments | 100322QCX vs 100322QC |
SY100S322JCTR | Buffer, 100S Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | 100322QCX vs SY100S322JCTR |
SY100S322JC | Buffer, 100S Series, 9-Func, 1-Input, ECL, PQCC28 | Micrel Inc | 100322QCX vs SY100S322JC |
100322QC | Buffer, 100K Series, 9-Func, 1-Input, ECL, PQCC28, 0.450 INCH SQUARE, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100322QCX vs 100322QC |
SY100S322JZTR | Buffer, 100S Series, 9-Func, 1-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | 100322QCX vs SY100S322JZTR |
SY100S322JC | Buffer, 100S Series, 9-Func, 1-Input, ECL, PQCC28 | Microchip Technology Inc | 100322QCX vs SY100S322JC |
MC100E122FNR2 | 100E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, LCC-28 | onsemi | 100322QCX vs MC100E122FNR2 |
SY100E122JC | Buffer, 100E Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | 100322QCX vs SY100E122JC |
MC100E122FN | ECL 9-Bit Buffer, 28 LEAD PLCC, 37-TUBE | onsemi | 100322QCX vs MC100E122FN |