Part Details for 100321DC by National Semiconductor Corporation
Results Overview of 100321DC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100321DC Information
100321DC by National Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 100321DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INVERTER, 100K SERIES, 9-FUNC, 1-INPUT, ECL, CDIP24 | 68 |
|
$5.8500 / $13.5000 | Buy Now |
|
Quest Components | INVERTER, 100K SERIES, 9-FUNC, 1-INPUT, ECL, CDIP24 | 2 |
|
$22.9138 | Buy Now |
Part Details for 100321DC
100321DC CAD Models
100321DC Part Data Attributes
|
100321DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100321DC
National Semiconductor Corporation
IC 100K SERIES, 9 1-INPUT INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTEMP SPECIFIED AS TC | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 1.55 ns | |
Propagation Delay (tpd) | 1.55 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100321DC
This table gives cross-reference parts and alternative options found for 100321DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100321DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100321PC | Texas Instruments | Check for Price | 100K SERIES, 9 1-INPUT INVERT GATE, PDIP24, PLASTIC, DIP-24 | 100321DC vs 100321PC |