Part Details for 10031569-502CLF by Amphenol FCi
Overview of 10031569-502CLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10031569-502CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions | |
10031569-501TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions | |
10031569-001LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions |
Price & Stock for 10031569-502CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10031569-502CLF
|
Heilind Electronics | 10031569-502CLF-SATA RECEP TOP | Americas - 0 in Stock |
|
$3.6253 / $3.6848 | Buy Now |
DISTI #
BRG10031569-502CLF
|
Interstate Connecting Components | 10031569-502CLF-SATA RECEP TOP | 0 |
|
$3.6253 / $3.6848 | Buy Now |
Part Details for 10031569-502CLF
10031569-502CLF CAD Models
10031569-502CLF Part Data Attributes
|
10031569-502CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10031569-502CLF
Amphenol FCi
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |