Part Details for 10031569-001LF by Amphenol FCi
Overview of 10031569-001LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10031569-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26871066
|
Arrow Electronics | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1926 | Americas - 27958 |
|
$1.1880 | Buy Now |
DISTI #
V36:1790_06340407
|
Arrow Electronics | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1926 | Americas - 956 |
|
$0.8884 / $1.2161 | Buy Now |
DISTI #
BRG10031569-001LF
|
Heilind Electronics | S-ATA RECEP TOP MOUNT AS | Americas - 0 in Stock |
|
$2.1131 / $2.1835 | Buy Now |
DISTI #
62315410
|
Verical | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1926 | Americas - 27958 |
|
$1.1880 | Buy Now |
DISTI #
37135240
|
Verical | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1926 | Americas - 956 |
|
$0.8884 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
BRG10031569-001LF
|
Interstate Connecting Components | S-ATA RECEP TOP MOUNT AS | 0 |
|
$2.1131 / $2.1835 | Buy Now |
Part Details for 10031569-001LF
10031569-001LF CAD Models
10031569-001LF Part Data Attributes
|
10031569-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10031569-001LF
Amphenol FCi
Telecom and Datacom Connector, 22 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |