Part Details for 100313SC by National Semiconductor Corporation
Overview of 100313SC by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100313SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Quest Components | 1047 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Quest Components | 306 |
|
$4.9500 / $9.0000 | Buy Now | |
|
Quest Components | 104 |
|
$4.6250 / $7.5000 | Buy Now |
Part Details for 100313SC
100313SC CAD Models
100313SC Part Data Attributes
|
100313SC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100313SC
National Semiconductor Corporation
Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, SOIC-24 | |
Reach Compliance Code | compliant | |
Additional Feature | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS; 2 PAIRED OUTPUTS | |
Family | 100K | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 59 mA | |
Propagation Delay (tpd) | 1.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |