Part Details for 100313DC by National Semiconductor Corporation
Overview of 100313DC by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100313DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 122 |
|
$12.2075 / $13.8000 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 24 Pin, Ceramic, DIP | 75 |
|
$16.8000 / $18.2000 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 24 Pin, Ceramic, DIP | 97 |
|
$13.8000 / $14.9500 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 24 Pin, Ceramic, DIP | 18 |
|
$26.2200 / $27.6000 | Buy Now |
Part Details for 100313DC
100313DC CAD Models
100313DC Part Data Attributes
|
100313DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100313DC
National Semiconductor Corporation
Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Reach Compliance Code | compliant | |
Additional Feature | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS; 2 PAIRED OUTPUTS | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 59 mA | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |