Part Details for 100311QCX by Fairchild Semiconductor Corporation
Overview of 100311QCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100311QCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100311QCX-ND
|
DigiKey | IC CLOCK DRIVER 28PLCC Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4474 In Stock |
|
$4.7600 | Buy Now |
|
Rochester Electronics | 100311 - Low Skew Clock Driver, 100K Series, 9 True Output(s), ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4474 |
|
$4.0900 / $4.8100 | Buy Now |
Part Details for 100311QCX
100311QCX CAD Models
100311QCX Part Data Attributes:
|
100311QCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100311QCX
Fairchild Semiconductor Corporation
Low Skew Clock Driver, 100K Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 1.24 ns | |
Propagation Delay (tpd) | 1.24 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
fmax-Min | 750 MHz |
Alternate Parts for 100311QCX
This table gives cross-reference parts and alternative options found for 100311QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100311QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100311QCX | IC 100K SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28, Clock Driver | National Semiconductor Corporation | 100311QCX vs 100311QCX |
100311QIX | Low Skew Clock Driver, 100K Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | Fairchild Semiconductor Corporation | 100311QCX vs 100311QIX |
100311QC | Low Skew Clock Driver, 100K Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | Fairchild Semiconductor Corporation | 100311QCX vs 100311QC |
100311QI | IC 100K SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, CC-28, Clock Driver | National Semiconductor Corporation | 100311QCX vs 100311QI |