Part Details for 100311CW by Fairchild Semiconductor Corporation
Overview of 100311CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for 100311CW
100311CW CAD Models
100311CW Part Data Attributes:
|
100311CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100311CW
Fairchild Semiconductor Corporation
Low Skew Clock Driver, 100K Series, 9 True Output(s), 0 Inverted Output(s), ECL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 1.24 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 750 MHz |
Alternate Parts for 100311CW
This table gives cross-reference parts and alternative options found for 100311CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100311CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100311QCX | IC 100K SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28, Clock Driver | National Semiconductor Corporation | 100311CW vs 100311QCX |
100311QIX | Low Skew Clock Driver, 100K Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | Fairchild Semiconductor Corporation | 100311CW vs 100311QIX |
100311QC | Low Skew Clock Driver, 100K Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | Fairchild Semiconductor Corporation | 100311CW vs 100311QC |
100311QI | IC 100K SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, CC-28, Clock Driver | National Semiconductor Corporation | 100311CW vs 100311QI |
100311QCX | Low Skew Clock Driver, 100K Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | Fairchild Semiconductor Corporation | 100311CW vs 100311QCX |