Part Details for 10030GE-12N-YA-F0 by NMB Technologies Corporation
Overview of 10030GE-12N-YA-F0 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10030GE-12N-YA-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3581
|
Newark | Axial Fan, 100Mm, 12V, 37.08Cfm, 35.5Db, Supply Voltage Vdc:12V, Fan Frame Type:Circular, Fan Frame Size:100Mm, External Depth:30Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:37.08Cfm, Noise Rating:35.5Dba, Power Rating:1.8W |Nmb Technologies 10030GE-12N-YA-F0 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4000 / $23.8200 | Buy Now |
DISTI #
P122264-ND
|
DigiKey | FAN AXIAL 100X30MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
96 In Stock |
|
$20.4517 / $24.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 | 0 |
|
$17.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.7000 / $37.0800 | Buy Now | |
DISTI #
000000000005605742
|
Sager | DC Fans Axial Fan, 100x30mm Round, Refrigeration, 12VDC, 37.1CFM, Rib, Ball, Wire, IP22 Min Qty: 1 | 0 |
|
$18.7600 / $23.3800 | Buy Now |
|
Neutron USA | DC Fans Fan, 100x30mm, 12VDC Rib, Ball, 2Wire | 50 |
|
$115.7000 | Buy Now |
Part Details for 10030GE-12N-YA-F0
10030GE-12N-YA-F0 CAD Models
10030GE-12N-YA-F0 Part Data Attributes:
|
10030GE-12N-YA-F0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
10030GE-12N-YA-F0
NMB Technologies Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | DC FAN |