100304DC
Description: AND/NAND Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24

Overview of 100304DC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for 100304DC by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 112
  • 1 $9.3750
  • 6 $7.0312
  • 16 $6.3281
  • 28 $5.8594
  • 70 $5.6250
$5.6250 / $9.3750 Buy Now
Quest Components Logic Circuit, 2/2/2/2/2 AND-NOR, 24 Pin, Ceramic, DIP 89
  • 1 $12.5000
  • 28 $8.4375
  • 60 $7.8125
$7.8125 / $12.5000 Buy Now
Quest Components Logic Circuit, 2/2/2/2/2 AND-NOR, 24 Pin, Ceramic, DIP 31
  • 1 $12.0000
  • 5 $9.0000
  • 29 $7.8000
$7.8000 / $12.0000 Buy Now
Quest Components Logic Circuit, 2/2/2/2/2 AND-NOR, 24 Pin, Ceramic, DIP 9
  • 1 $13.5000
  • 3 $12.6000
  • 7 $12.0000
$12.0000 / $13.5000 Buy Now

CAD Models for 100304DC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100304DC by National Semiconductor Corporation

100304DC
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.400 INCH, CERAMIC, DIP-24
Reach Compliance Code
compliant
Additional Feature
OPTEMP SPECIFIED AS TC; OUTPUTS CASCADED INV
Family
100K
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Load Capacitance (CL)
3 pF
Logic IC Type
AND/NAND GATE
Number of Functions
5
Number of Inputs
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
69 mA
Prop. Delay@Nom-Sup
1.75 ns
Propagation Delay (tpd)
1.75 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.715 mm
Surface Mount
NO
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 100304DC
    National Semiconductor Corporation
    AND/NAND Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24
    VS

Related Parts for 100304DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100304DC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100304DC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 100304DC would you like to use for your alert(s)?
  • Please alert me when 100304DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100304DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100304DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100304DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100304DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100304DC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: